B84771M3001A000 | TDK (EPCOS)

IEC plug C14, 50 to 60 Hz, 1 A, 250 V (DC), 250 VAC, 12 mH, faston plug 6.3 mm, B84771M3001A000

Order No.: 74D8252
EAN: 4099889079197
MPN:
B84771M3001A000
B84771M3001A
B84771M3001A000 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
527.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
8.7941 €

EMC filter, B84771M3001A000, EPCOS

2-line filter IEC inlet filter

Features

  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection front side with power plug: IP 40

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecom system
  • Data system
  • Measuring instruments
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 250 V
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF
Inductance per line 12 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 60 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No