B84773A0002A000 | TDK (EPCOS)

IEC plug C14, 50 to 60 Hz, 2 A, 250 V (DC), 250 VAC, 2.7 mH, faston plug 6.3 mm, B84773A0002A000

Order No.: 75D2652
EAN: 4099889080018
MPN:
B84773A0002A000
B84773A2A
Series: B84773
B84773A0002A000 TDK (EPCOS) Interference suppression filter Image 1
B84773A0002A000 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
18.9567 € *
Available: 816 pcs.
Leadtime: 20 Weeks **
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9567 €
5 pcs.
17.5525 €
10 pcs.
16.5648 €
25 pcs.
15.6247 €
50 pcs.
14.8869 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84773A0002A000, EPCOS

2-line filter IEC inlet filter

Features

  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection front side with power plug: IP 40

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecom system
  • DC applications
  • Measuring instruments
  • Medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 2.7 mH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 2 x 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennspannung (DC) 250 V
Nennstrom 2 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Bulk mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate