B84773A0010A000 | TDK (EPCOS)
IEC plug C14, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 240 µH, faston plug 6.3 mm, B84773A0010A000
Unit Price (€ / pc.)
25.6088 € *
Available: 35 pcs.
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
10 pcs.
22.5505 €
40 pcs.
21.3129 €
160 pcs.
20.0872 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filter, B84773A0010A000, EPCOS
2-line filter IEC inlet filter
Features
- Easy to install
- Compact design
- Cost optimized construction
- Degree of protection front side with power plug: IP 40
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecom system
- DC applications
- Measuring instruments
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2 x2.2 nF | |
| Inductance per line | 240 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 40 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |