B84773M0004A000 | TDK (EPCOS)

IEC plug C14, 50 to 60 Hz, 4 A, 250 V (DC), 250 VAC, 1.1 mH, faston plug 6.3 mm, B84773M0004A000

Order No.: 75D2664
EAN: 4099889080087
MPN:
B84773M0004A000
B84773M4A
Series: B84773
B84773M0004A000 TDK (EPCOS) Interference suppression filter Image 1
B84773M0004A000 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
16.5291 € *
Available: 3,088 pcs.
Leadtime: On Request **
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5291 €
10 pcs.
15.3153 €
50 pcs.
14.4466 €
100 pcs.
13.6255 €
250 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84773M0004A000, EPCOS

2-line filter IEC inlet filter

Features

  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection front side with power plug: IP 40

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecom system
  • Data system
  • DC applications
  • Measuring instruments
  • Medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 1.1 mH
integrierter Schalter No
Kapazität X|Y X2 1 x 0,1 μF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennspannung (DC) 250 V
Nennstrom 4 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Bulk mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate