B57045K0102K000 | TDK (EPCOS)
NTC, 1 kΩ, ±10 %, 0.45 W, 3730 K, 0.009 W/K, 75 s, screw mounting, B57045K0102K000
Unit Price (€ / pc.)
2.6180 € *
Available: 264 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
500 pcs.
1.8445 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57045K.
For chassis mounting, with M3 bushing thread. The screwed aluminum housing ensures good thermal contact and is electrically insulated
Technical specifications
ohmscher Widerstand | 1 kΩ | |
Abkühlzeitkonstante (Luft) | 75 s | |
B-Wert bei 25/100 °C | 3730 K | |
Leistung | 0.45 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | Schraubmontage | |
Toleranz | ±10 % | |
Wärmeleitwert (Luft) | 0.009 W/K |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |