B57164K0100J000 | TDK (EPCOS)

NTC, 10 Ω, ±5 %, 0.45 W, 0.007 W/K, 20 s, THT, B57164K0100J000

Order No.: 82E5023
EAN: 4099879976925
MPN:
B57164K0100J000
B57164K100J
B57164K0100J000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5593 €
Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±5 %
Power 0.45 W
Thermal conductivity (Air) 0.007 W/K
Cooling time constant (air) 20 s
Assembly THT
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85332100
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes