B57164K0333J000 | TDK (EPCOS)
NTC, 33 kΩ, ±5 %, 0.45 W, 4300 K, 0.007 W/K, 20 s, THT, B57164K0333J000
Unit Price (€ / pc.)
1.0234 € *
Available: 6,484 pcs.
Leadtime: On Request **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57164K.
For the compensation, measurement an control of temperatures. varnished NTC resistor disc (max. 2.0 mm free of lacquer from the base of the disk to the top), tinned connections with 5.0 mm grid
Technical specifications
ohmscher Widerstand | 33 kΩ | |
Abkühlzeitkonstante (Luft) | 20 s | |
B-Wert bei 25/100 °C | 4300 K | |
Leistung | 0.45 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Rastermaß | 5 mm | |
Toleranz | ±5 % | |
Wärmeleitwert (Luft) | 0.007 W/K |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |