B57164K0334J000 | TDK (EPCOS)

NTC, 3.3 kΩ, ±5 %, 0.45 W, 5000 K, 0.007 W/K, 20 s, THT, B57164K0334J000

Order No.: 80E6458
EAN: 4099879975959
MPN:
B57164K0334J000
B57164K334J
Series: B57164
B57164K0334J000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5593 €

NTC thermistors, type TDK/Epcos B57164K.

For the compensation, measurement an control of temperatures. varnished NTC resistor disc (max. 2.0 mm free of lacquer from the base of the disk to the top), tinned connections with 5.0 mm grid; Resistance tolerance: ±5.0 %. Operating temperatures: –55 to +125 °C. Rated temperature: +25 °C. Power at +25 °C: max. 450 mW. Thermal conductivity (air): approx. 7.5 mW/K. Cooling time constant (air): approx. 20 s.

Technical attributes (type, rated resistance at +25 °C, B-value at 25/100 °C): B57164K334J, 330K, 5000K

Technical specifications
ohmscher Widerstand 3.3 kΩ
Toleranz ±5 %
Leistung 0.45 W
B-Wert bei 25/100 °C 5000 K
Wärmeleitwert (Luft) 0.007 W/K
Abkühlzeitkonstante (Luft) 20 s
Montage THT
Rastermaß 5 mm
min. Temperatur -55 °C
max. Temperatur 125 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes