B57164K0479J000 | TDK (EPCOS)

NTC, 4.7 Ω, ±5 %, 0.45 W, 2600 K, 0.007 W/K, 20 s, THT, B57164K0479J000

Order No.: 80E6400
EAN: 4099879975799
MPN:
B57164K0479J000
B57164K479J
Series: B57164
B57164K0479J000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5593 €

NTC thermistors, type TDK/Epcos B57164K.

For the compensation, measurement an control of temperatures. varnished NTC resistor disc (max. 2.0 mm free of lacquer from the base of the disk to the top), tinned connections with 5.0 mm grid

Technical specifications
ohmscher Widerstand 4.7 Ω
Abkühlzeitkonstante (Luft) 20 s
B-Wert bei 25/100 °C 2600 K
Leistung 0.45 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Rastermaß 5 mm
Toleranz ±5 %
Wärmeleitwert (Luft) 0.007 W/K
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes