B57211P0100M351 | TDK (EPCOS)

NTC, 10 Ω, ±20 %, 3 W, 0.013 W/K, 70 s, THT, B57211P0100M351

Order No.: 82E5117
EAN: 4099879977830
MPN:
B57211P0100M351
B57211P100M351
B57211P0100M351 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7021 €
Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±20 %
Power 3 W
Thermal conductivity (Air) 0.013 W/K
Cooling time constant (air) 70 s
Assembly THT
Grid 7.5 mm
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 1,500 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes