B57235S0609M051 | TDK (EPCOS)

NTC, 6 Ω, ±20 %, 1.8 W, 0.009 W/K, 60 s, THT, B57235S0609M051

Order No.: 82E5209
EAN: 4099879978271
MPN:
B57235S0609M051
B57235S609M51
B57235S0609M051 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5474 €
Technical specifications
Filter Property Value
ohmic resistance 6 Ω
Tolerance ±20 %
Power 1.8 W
Thermal conductivity (Air) 0.009 W/K
Cooling time constant (air) 60 s
Assembly THT
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,500 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No