B57236S0121M000 | TDK (EPCOS)

NTC, 120 Ω, ±20 %, 2.1 W, 0.01 W/K, 70 s, THT, B57236S0121M000

Order No.: 82E5215
EAN: 4099879978325
MPN:
B57236S0121M000
B57236S121M
B57236S0121M000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.714 €
Technical specifications
Filter Property Value
ohmic resistance 120 Ω
Tolerance ±20 %
Power 2.1 W
Thermal conductivity (Air) 0.01 W/K
Cooling time constant (air) 70 s
Assembly THT
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 170 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes