B57237S0100M000 | TDK (EPCOS)

NTC, 10 Ω, ±20 %, 3.6 W, 3060 K, 0.017 W/K, 90 s, THT, B57237S0100M000

Order No.: 80E6583
EAN: 4099879976048
MPN:
B57237S0100M000
B57237S100M
Series: B57237
B57237S0100M000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 1,951 pcs.
Leadtime: 3 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
1.5351 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57237S.

Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires

Technical specifications
ohmscher Widerstand 10 Ω
Toleranz ±20 %
Leistung 3.6 W
B-Wert bei 25/100 °C 3060 K
Wärmeleitwert (Luft) 0.017 W/K
Abkühlzeitkonstante (Luft) 90 s
Montage THT
Rastermaß 7.5 mm
min. Temperatur -55 °C
max. Temperatur 170 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes