B57238S0250M000 | TDK (EPCOS)
NTC, 25 Ω, ±20 %, 3.9 W, 0.02 W/K, 80 s, THT, B57238S0250M000
Order No.: 82E5250
EAN: 4099879978639
MPN:
B57238S0250M000
B57238S250M
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 20 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 25 Ω | |
| Tolerance | ±20 % | |
| Power | 3.9 W | |
| Thermal conductivity (Air) | 0.02 W/K | |
| Cooling time constant (air) | 80 s | |
| Assembly | THT | |
| Grid | 7.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |