B57238S0309M000 | TDK (EPCOS)

NTC, 3 Ω, ±20 %, 3.9 W, 0.02 W/K, 80 s, THT, B57238S0309M000

Order No.: 82E5251
EAN: 4099879978646
MPN:
B57238S0309M000
B57238S309M
B57238S0309M000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,154.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1543 €
Technical specifications
Filter Property Value
ohmic resistance 3 Ω
Tolerance ±20 %
Power 3.9 W
Thermal conductivity (Air) 0.02 W/K
Cooling time constant (air) 80 s
Assembly THT
Grid 7.5 mm
min. operating temperature -55 °C
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes