B57330V2103F260 | TDK (EPCOS)

NTC, 10 kΩ, ±1 %, 0.18 W, 3455 K, 0.003 W/K, 4 s, SMD 0603, B57330V2103F260

Order No.: 82E5283
EAN: 4099879978813
MPN:
B57330V2103F260
Series: B573_V2
B57330V2103F260 TDK (EPCOS) NTC Thermistors Image 1
B57330V2103F260 TDK (EPCOS) NTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
533.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1333 €

NTC Thermistor, B57330V2103F260, EPCOS

Features

  • Uni curve sensor
  • Short response time
  • High temperature accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30
  • UL approval (E69802)
Technical specifications
ohmscher Widerstand 10 kΩ
Abkühlzeitkonstante (Luft) 4 s
B-Wert bei 25/100 °C 3455 K
Leistung 0.18 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD 0603
Toleranz ±1 %
Wärmeleitwert (Luft) 0.003 W/K
Logistics
Ursprungsland HR
Zolltarifnummer 85332100
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes