B57330V2103H260 | TDK (EPCOS)

NTC, 10 kΩ, ±3 %, 0.18 W, 3455 K, 0.003 W/K, 4 s, SMD 0603, B57330V2103H260

Order No.: 82E5284
EAN: 4099879978820
MPN:
B57330V2103H260
B57330V2103H260 TDK (EPCOS) NTC Thermistors Image 1
B57330V2103H260 TDK (EPCOS) NTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1226 €
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±3 %
Power 0.18 W
B-value at 25/100 °C 3455 K
Thermal conductivity (Air) 0.003 W/K
Cooling time constant (air) 4 s
Assembly SMD 0603
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin HR
Original Packaging Reel with 4,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes