B57343V5103H360 | TDK (EPCOS)
NTC, 10 kΩ, ±3 %, 0.18 W, 3455 K, 0.003 W/K, 4 s, SMD 0603, B57343V5103H360
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 4 s | |
B-value at 25/100 °C | 3455 K | |
Power | 0.18 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD 0603 | |
Tolerance | ±3 % | |
Thermal conductivity (Air) | 0.003 W/K |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |