B57364S0409M000 | TDK (EPCOS)
NTC, 4 Ω, ±20 %, 5.1 W, 3060 K, 0.024 W/K, 100 s, THT, B57364S0409M000
Unit Price (€ / pc.)
2.9750 € *
Available: 599 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
25 pcs.
2.5347 €
250 pcs.
2.1301 €
500 pcs.
2.0349 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57364S.
For limiting surge currents at high power. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires
Technical specifications
ohmscher Widerstand | 4 Ω | |
Abkühlzeitkonstante (Luft) | 100 s | |
B-Wert bei 25/100 °C | 3060 K | |
Leistung | 5.1 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Rastermaß | 7.5 mm | |
Toleranz | ±20 % | |
Wärmeleitwert (Luft) | 0.024 W/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |