B57540G1103F005 | TDK (EPCOS)
NTC, 10 kΩ, ±1 %, 0.018 W, 3625 K, 3 s, THT, B57540G1103F005
Unit Price (€ / pc.)
4.2721 € *
Available: 281 pcs.
Leadtime: On Request **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.7723 €
100 pcs.
3.3082 €
250 pcs.
3.1654 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57540G.
Sealed in glass, very stable NTC resistor with high resistance for use up to +250 °C
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Abkühlzeitkonstante (Luft) | 3 s | |
B-Wert bei 25/100 °C | 3625 K | |
Leistung | 0.018 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |