B57550G1103F005 | TDK (EPCOS)

NTC, 10 kΩ, ±1 %, 0.032 W, 3625 K, 0.001 W/K, 7 s, THT, B57550G1103F005

Order No.: 80E6754
EAN: 4099879976307
MPN:
B57550G1103F005
B57550G1103F5
Series: B57550
B57550G1103F005 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 3,904 pcs.
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3439 €
100 pcs.
2.9274 €
250 pcs.
2.8203 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

NTC thermistors, type TDK/Epcos B57550G.

Sealed in glass, very stable NTC resistor with high resistance for use up to +300 °C

Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±1 %
Power 0.032 W
B-value at 25/100 °C 3625 K
Thermal conductivity (Air) 0.001 W/K
Cooling time constant (air) 7 s
Assembly THT
min. operating temperature -55 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin ID
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes