B57560G1104F000 | TDK (EPCOS)

NTC, 100 kΩ, ±1 %, 0.05 W, 4092 K, 0.001 W/K, 15 s, THT, B57560G1104F000

Order No.: 80E6780
EAN: 4099879976321
MPN:
B57560G1104F000
B57560G1104F
Series: B57560
B57560G1104F000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 1,162 pcs.
Leadtime: 3 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.2364 €
100 pcs.
3.7366 €
250 pcs.
3.5819 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57560G.

Sealed in glass, very stable NTC resistor with high resistance for use up to 300 °C

Technical specifications
ohmscher Widerstand 100 kΩ
Abkühlzeitkonstante (Luft) 15 s
B-Wert bei 25/100 °C 4092 K
Leistung 0.05 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Wärmeleitwert (Luft) 0.001 W/K
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes