B57863S0103G040 | TDK (EPCOS)
NTC, 10 kΩ, ±0.2 %, 0.06 W, 3988 K, 0.002 W/K, 15 s, THT, B57863S0103G040
Order No.: 82E5567
EAN: 4099879980021
MPN:
B57863S0103G040
B57863S103G40
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±0.2 % | |
| Power | 0.06 W | |
| B-value at 25/100 °C | 3988 K | |
| Thermal conductivity (Air) | 0.002 W/K | |
| Cooling time constant (air) | 15 s | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |