B57881S0123H000 | TDK (EPCOS)

NTC, 12 kΩ, ±3 %, 0.1 W, 3760 K, 0.004 W/K, 10 s, THT, B57881S0123H000

Order No.: 82E5628
EAN: 4099879980335
MPN:
B57881S0123H000
B57881S123H
B57881S0123H000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,213.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.1067 €
Technical specifications
Filter Property Value
ohmic resistance 12 kΩ
Tolerance ±3 %
Power 0.1 W
B-value at 25/100 °C 3760 K
Thermal conductivity (Air) 0.004 W/K
Cooling time constant (air) 10 s
Assembly THT
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 155 °C
Logistics
Property Value
Country of origin ID
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes