B57885S0123H000 | TDK (EPCOS)
NTC, 12 kΩ, ±3 %, 0.1 W, 3760 K, 0.004 W/K, 10 s, THT, B57885S0123H000
Order No.: 82E5639
EAN: 4099879980410
MPN:
B57885S0123H000
B57885S123H
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 15 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 kΩ | |
| Tolerance | ±3 % | |
| Power | 0.1 W | |
| B-value at 25/100 °C | 3760 K | |
| Thermal conductivity (Air) | 0.004 W/K | |
| Cooling time constant (air) | 10 s | |
| Assembly | THT | |
| Grid | 5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |