B57891M0102K000 | TDK (EPCOS)
NTC, 1 kΩ, ±10 %, 0.2 W, 3930 K, 0.004 W/K, 12 s, THT, B57891M0102K000
Order No.: 82E5643
EAN: 4099879980434
MPN:
B57891M0102K000
B57891M102K
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.2 W | |
| B-value at 25/100 °C | 3930 K | |
| Thermal conductivity (Air) | 0.004 W/K | |
| Cooling time constant (air) | 12 s | |
| Assembly | THT | |
| Grid | 2.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |