B57891M0222J000 | TDK (EPCOS)

NTC, 2.2 kΩ, ±5 %, 0.2 W, 3900 K, 0.004 W/K, 12 s, THT, B57891M0222J000

Order No.: 80E6870
EAN: 4099879976550
MPN:
B57891M0222J000
B57891M222J
Series: B57891
B57891M0222J000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6902 €

NTC thermistors, type TDK/Epcos B57891M.

Suitable for use as temperature probe for compensation, measurement or control applications. Varnished NTC thermistor disk with hookup wires made of poorly heat-conducting material

Resistance tolerance ±5.0 %, type B57891M.

Technical specifications
ohmscher Widerstand 2.2 kΩ
Toleranz ±5 %
Leistung 0.2 W
B-Wert bei 25/100 °C 3900 K
Wärmeleitwert (Luft) 0.004 W/K
Abkühlzeitkonstante (Luft) 12 s
Montage THT
Rastermaß 2.5 mm
min. Temperatur -40 °C
max. Temperatur 125 °C
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes