B57891M0223K000 | TDK (EPCOS)
NTC, 22 kΩ, ±10 %, 0.2 W, 4300 K, 0.004 W/K, 12 s, THT, B57891M0223K000
Unit Price (€ / pc.)
0.8806 € *
Available: 118 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57891M.
Suitable for use as temperature probe for compensation, measurement or control applications. Varnished NTC thermistor disk with hookup wires made of poorly heat-conducting material
Technical specifications
ohmscher Widerstand | 22 kΩ | |
Abkühlzeitkonstante (Luft) | 12 s | |
B-Wert bei 25/100 °C | 4300 K | |
Leistung | 0.2 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Rastermaß | 2.5 mm | |
Toleranz | ±10 % | |
Wärmeleitwert (Luft) | 0.004 W/K |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |