B59052D1070A040 | TDK (EPCOS)

PTC thermistor, 570 Ω, 70 °C, radial, B59052D1070A040

Order No.: 45D8831
EAN: 4099879980953
MPN:
B59052D1070A040
B59052D1070A40
Series: B59052D1
B59052D1070A040 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
828.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.0353 €

PTC thermistor, B59052D1070A040, TDK

Limit temperature sensor, probe assemblies with epoxy resin coating, metal tag for easy mounting.

Features

  • Epoxy resin coating
  • Tinned leads
  • Lead-free terminals
  • Good thermal coupling
Technical specifications
ohmic resistance 570 Ω
Response temperature 70 °C
Design radial
max. operating temperature 40 °C
min. operating temperature 0 °C
Assembly THT
Rated voltage (DC) 30 V
Logistics
Customs tariff number 85332100
Original Packaging Bulk mit 800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes