B59052D1080A040 | TDK (EPCOS)
PTC thermistor, 570 Ω, 80 °C, radial, B59052D1080A040
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
ohmic resistance | 570 Ω | |
Response temperature | 80 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |