B59052D1110A040 | TDK (EPCOS)
PTC thermistor, 550 Ω, 110 °C, radial, B59052D1110A040
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
828.24 € *
Price list
Quantity
Price per unit*
800 pcs.
1.0353 €
4000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 550 Ω | |
| Response temperature | 110 °C | |
| Design | radial | |
| Assembly | THT | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 800 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |