B59052D1120A040 | TDK (EPCOS)

PTC B59052D1120A040

Order No.: 17D0727
EAN: 4099879980946
MPN:
B59052D1120A040
B59052D1120A 40
Series: B59052
B59052D1120A040 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
828.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.0353 €
Technical specifications
ohmscher Widerstand 550 Ω
Bauform radial
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage THT
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes