B59076B1120B151 | TDK (EPCOS)

PTC thermistor, 10 Ω, ±20 %, disc, B59076B1120B151

Order No.: 82E5751
EAN: 4099879982490
MPN:
B59076B1120B151
Series: B59076
B59076B1120B151 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,070.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6902 €
Technical specifications
ohmic resistance 10 Ω
Design Scheibe
max. operating temperature 125 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±20 %
Logistics
Customs tariff number 85332100
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes