B59084B1120A151 | TDK (EPCOS)

PTC thermistor, ±20 %, disc, B59084B1120A151

Order No.: 82E5755
EAN: 4099879982513
MPN:
B59084B1120A151
Series: B59084
B59084B1120A151 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4998 €
Technical specifications
Design Scheibe
max. operating temperature 125 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±20 %
Logistics
Customs tariff number 85332100
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes