B59100M1170A070 | TDK (EPCOS)
PTC thermistor, 100 Ω (100R), 170 °C, 570R / 570R
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PTC thermistors, type TDK/Epcos B59100M.
Suited primarily for the thermal protection of motor windings and for temperature limit monitoring. With protective insulation. With stranded AWG 26 hookup wires of approx. 510 mm length, silver-plated, Teflon insulation
Technical specifications
ohmic resistance | 100 Ω | |
Response temperature | 170 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Rated voltage (DC) | 30 V |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |