B59100M1180A070 | TDK (EPCOS)
PTC thermistor, 100 Ω, 180 °C, radial, B59100M1180A070
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Technical specifications
ohmic resistance | 100 Ω | |
Response temperature | 180 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |