B59101P1080A062 | TDK (EPCOS)
PTC thermistor, 13 Ω, 80 °C, ±25 %, SMD 3225, B59101P1080A062
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SMD PTC thermistors, type TDK/Epcos B59.
In plastic mold, suitable for overload and short-circuit protection, with tinned leads for flow and reflow soldering; Resistance tolerance: ±25 %.
Operating voltage 30 V/60 °C and reference temperature of 80 °C, type B59101../B59201../B59301.
Technical attributes (type, rated resistance, rated current, switching current, maximum switching current): B59101P1080A62, 13R, 90 mA, 185 mA, 0.7 A
Technical specifications
ohmic resistance | 13 Ω | |
Response temperature | 80 °C | |
Tolerance | ±25 % | |
Design | SMD 3225 | |
Rated voltage (DC) | 30 V | |
Rated voltage (AC) | 30 V | |
Rated current | 90 A | |
switching current | 185 mA | |
Assembly | SMD | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |