B59102R0130A010 | TDK (EPCOS)
PTC THERMISTOR B59102R0130A010
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Technical specifications
ohmic resistance | 700 Ω | |
Response temperature | 130 °C | |
Design | SMD | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (AC) | 265 V | |
Tolerance | ±50 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Tray mit 900 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |