B59102R0220A010 | TDK (EPCOS)

PTC THERMISTOR B59102R0220A010

Order No.: 82E5774
EAN: 4099879982674
MPN:
B59102R0220A010
B59102R220A10
Series: B59102
B59102R0220A010 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,863.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
1.0353 €
Technical specifications
ohmic resistance 1 kΩ
Response temperature 220 °C
Design SMD
max. operating temperature 200 °C
min. operating temperature -40 °C
Assembly SMD
Rated voltage (AC) 265 V
Tolerance ±50 %
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Tray mit 900 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes