B59204J0130B010 | TDK (EPCOS)
PTC THERMISTOR B59204J0130B010
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Technical specifications
ohmic resistance | 100 Ω | |
Response temperature | 130 °C | |
Design | radial | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 192 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |