B59215P1080A062 | TDK (EPCOS)
PTC thermistor, 25 Ω (25R), 80 °C, 25 %
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD PTC thermistors, type TDK/Epcos B59.
In plastic mold, suitable for overload and short-circuit protection, with tinned leads for flow and reflow soldering
Operating voltage 80 V/60 °C and reference temperature of 80 °C, type B59115../B59215.
Technical specifications
ohmic resistance | 25 Ω | |
Response temperature | 80 °C | |
Design | SMD 3225 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (AC) | 30 V | |
Rated voltage (DC) | 30 V | |
Rated current | 65 A | |
switching current | 135 mA | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |