B59249R0155B010 | TDK (EPCOS)

PTC thermistor B59249R0155B010

Order No.: 45D8838
EAN: 4099879980991
MPN:
B59249R0155B010
B59249R155B10
Series: B59249
B59249R0155B010 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
1,605.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1088 pcs.
1.4756 €
Technical specifications
ohmic resistance 3 kΩ
Response temperature 155 °C
Design SMD
max. operating temperature 200 °C
min. operating temperature -40 °C
Assembly SMD
Tolerance ±35 %
Logistics
Customs tariff number 85332100
Original Packaging Bulk mit 272 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes