B59300M1110A070 | TDK (EPCOS)
PTC THERMISTOR B59300M1110A070
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
ohmic resistance | 300 Ω | |
Response temperature | 110 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |