B59300M1120A070 | TDK (EPCOS)

PTC THERMISTOR B59300M1120A070

Order No.: 82E5793
EAN: 4099879982797
MPN:
B59300M1120A070
B59300M1120A70
Series: B59300
B59300M1120A070 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
797.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
3.9865 €
Technical specifications
ohmic resistance 300 Ω
Response temperature 120 °C
Design radial
max. operating temperature 40 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Customs tariff number 85332100
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes