B59315P1120A062 | TDK (EPCOS)
PTC thermistor, 25 %, 55 Ω (at 25 °C), -40 °C
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
ohmic resistance | 55 Ω | |
Response temperature | 120 °C | |
Design | SMD 4032 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 63 V | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |