B59406B0060A040 | TDK (EPCOS)
PTC THERMISTOR B59406B0060A040
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
ohmic resistance | 5.5 kΩ | |
Response temperature | 60 °C | |
Design | radial | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Tolerance | ±28 % |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |