B59451C1130B070 | TDK (EPCOS)
PTC THERMISTOR B59451C1130B070
Order No.: 82E5818
EAN: 4099879982957
MPN:
B59451C1130B070
B59451C1130B70
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
Response temperature | 130 °C | |
Design | radial | |
Assembly | THT | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |