B59601A0085A062 | TDK (EPCOS)

PTC thermistor, 470 Ω, 85 °C, ±50 %, SMD 0603, B59601A0085A062

Order No.: 82E1212
EAN: 4099879981110
MPN:
B59601A0085A062
B59601A85A62
Series: B59601
B59601A0085A062 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3094 €

SMD PTC thermistors, type TDK/Epcos B59601A.

Suitable for use as temperature limit sensor, size 0603

Technical specifications
ohmic resistance 470 Ω
Response temperature 85 °C
Design SMD 0603
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated voltage (DC) 32 V
Tolerance ±50 %
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes