B59601A0095A062 | TDK (EPCOS)
PTC thermistor, 470 Ω, 95 °C, ±50 %, SMD 0603, B59601A0095A062
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
SMD PTC thermistors, type TDK/Epcos B59601A.
Suitable for use as temperature limit sensor, size 0603
Technical specifications
ohmic resistance | 470 Ω | |
Response temperature | 95 °C | |
Design | SMD 0603 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (DC) | 32 V | |
Tolerance | ±50 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |