B59601A0105A062 | TDK (EPCOS)
PTC thermistor, 470 Ω, 105 °C, ±50 %, SMD 0603, B59601A0105A062
Unit Price (€ / pc.)
0.6664 € *
Available: 2,666 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD PTC thermistors, type TDK/Epcos B59601A.
Suitable for use as temperature limit sensor, size 0603
Technical specifications
ohmic resistance | 470 Ω | |
Response temperature | 105 °C | |
Design | SMD 0603 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (DC) | 32 V | |
Tolerance | ±50 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |